Filter Your Search
31 - 40 of 180,229 results
|
BSS123
Exar Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 170 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | e0 | 1 | 150 °C | 240 | TIN LEAD | SIPEX CORP | unknown | |||||||||||||||||||||||||||||||||
|
BSS123
Sipex Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 170 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | e0 | 1 | 150 °C | 240 | TIN LEAD | SIPEX CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
IRLML6401TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 12 V | 1 | 4.3 A | 50 mΩ | HIGH RELIABILITY | 33 mJ | 125 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 34 A | SWITCHING | SILICON | 460 ns | 43 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | MICRO-3 | 3 | 8541.29.00.95 | |||||||
|
FDMC86139P
onsemi
|
$1.1518 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 4.4 A | 67 mΩ | 121 mJ | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 30 A | SWITCHING | SILICON | 40 ns | 30 ns | S-PDSO-N5 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | compliant | EAR99 | 3.30 X 3.30 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | 511DH | onsemi | ||||||||||
|
IRLML2502TRPBF
International Rectifier
|
$0.1833 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 45 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 33 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | LEAD FREE, MICRO-3 | 3 | ||||||||||||||
|
BSC220N20NSFD
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 200 V | 1 | 52 A | 22 mΩ | 214 mJ | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 214 W | 208 A | SWITCHING | SILICON | R-PDSO-N8 | e3 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | SMALL OUTLINE, R-PDSO-N3 | Infineon | |||||||||||||
|
IPB033N10N5LF
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 159 A | 3.3 mΩ | 273 mJ | 13 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 179 W | 636 A | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | Infineon | |||||||||||||
|
FDMC6679AZ
onsemi
|
$0.8190 | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 11.5 A | 10 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 32 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | compliant | EAR99 | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | 511DH | onsemi | ||||||||||||||
|
IPD50P04P4L-11
Infineon Technologies AG
|
$0.6521 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 10.6 mΩ | LOGIC LEVEL COMPATIBLE | 18 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 58 W | 200 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | 4 | Infineon | TO-252 | |||||||||
|
BSZ097N04LSG
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 40 V | 1 | 12 A | 14.2 mΩ | LOGIC LEVEL COMPATIBLE | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 160 A | SWITCHING | SILICON | R-PDSO-N8 | e3 | Not Qualified | 1 | 175 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | SMALL OUTLINE, R-PDSO-N5 | 8 | Infineon |