Filter Your Search
1 - 2 of 2 results
|
PSMN4R8-100BSEJ
NXP Semiconductors
|
$2.5819 | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 120 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 405 W | e3 | 1 | 175 °C | 245 | 30 | TIN | NXP SEMICONDUCTORS | D2PAK | 3 | SOT404 | not_compliant | EAR99 | |||||||||||||||||||||||
|
PSMN4R8-100BSEJ
Nexperia
|
$2.9619 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 120 A | 4.8 mΩ | 542 mJ | 643 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 405 W | 707 A | SWITCHING | SILICON | 294 ns | 159 ns | R-PSSO-G2 | e3 | IEC-60134 | 1 | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NEXPERIA | D2PAK | 3 | SOT404 | not_compliant | EAR99 | D2PAK-3/2 | Nexperia |