Parametric results for: RJK0393DPA-JSM under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 201,474 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSM3J331R,LF(T
Toshiba America Electronic Components
$0.0145 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4 A 75 mΩ 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 10 A SWITCHING SILICON R-PDSO-F3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SOT-23F, 3 PIN EAR99
package
NX138AKR
Nexperia
$0.0284 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 190 mA 4.5 Ω 1.5 pF TRENCH MOSFET ENHANCEMENT MODE 1.33 W 765 mA SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SOT-23, 3 PIN EAR99 TO-236 3 SOT23
package
NX138AKVL
Nexperia
$0.0319 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 190 mA 4.5 Ω 1.5 pF TRENCH MOSFET ENHANCEMENT MODE 1.33 W 765 mA SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SOT-23, 3 PIN EAR99 TO-236 3 SOT23
SIL260N03UK-TP
Micro Commercial Components
$0.0348 Yes Active 30 V 1.51 A 260 mΩ e3 1 260 10 Matte Tin (Sn) EAR99 TR
MMFTP3160
Diotec Semiconductor AG
$0.0383 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.6 A 90 mΩ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 1.4 W 20 A SWITCHING SILICON 12.4 ns 20.6 ns TO-236 R-PDSO-G3 e3 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SOT-23, 3 PIN EAR99 8541.29.00.95
DMP3099L-7
Diodes Incorporated
$0.0399 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.8 A 65 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.08 W 11 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL EAR99 3 TR
package
PMZ200UNEYL
Nexperia
$0.0430 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 1.4 A 250 mΩ 9 pF TRENCH MOSFET ENHANCEMENT MODE 6.25 W 5 A SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Tin (Sn) NO LEAD BOTTOM SOT-883, DFN1006-3, 3 PIN EAR99 DFN 3 SOT883
YJL02N10A
Yangzhou Yangjie Electronics Co Ltd
$0.0434 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 2 A 310 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 8 A SWITCHING SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.29.00.95
package
IRFR430ATRPBF
Vishay Intertechnologies
$0.0443 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 500 V 1 5 A 1.7 Ω 130 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 20 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE EAR99 TO-252AA 3
SI2122DS-T1-GE3
Vishay Intertechnologies
$0.0465 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 2.17 A 160 mΩ 0.45 mJ 6.2 pF TRENCH MOSFET ENHANCEMENT MODE 1.6 W 8 A SWITCHING SILICON 26 ns 24 ns TO-236 R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SOT-23, 3 PIN EAR99