Filter Your Search
21 - 30 of 180,230 results
|
FDD4141
onsemi
|
$0.6000 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 12.3 mΩ | 337 mJ | 310 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 100 A | SWITCHING | SILICON | 87 ns | 32 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | TO-252, DPAK-3/2 | 369AS | not_compliant | EAR99 | onsemi | |||||||||||
|
NVMFS5C604NLAFT1G
onsemi
|
$3.8402 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 287 A | 1.7 mΩ | 776 mJ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 900 A | SILICON | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SO-8FL, DFN5, 6 PIN | 506EZ | not_compliant | EAR99 | onsemi | 2017-02-24 | ||||||||||||||
|
FDS4480
onsemi
|
$0.7105 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 40 V | 1 | 10.8 A | 12 mΩ | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 45 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SO-8 | 751EB | compliant | EAR99 | onsemi | |||||||||||||||||
|
IRLML2502TRPBF
Infineon Technologies AG
|
$0.1647 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 45 mΩ | 66 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 1.25 W | 33 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | EAR99 | Infineon | 8541.29.00.95 | ||||||||||||||
|
FDMC6679AZ
Fairchild Semiconductor Corporation
|
$0.6478 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 11.5 A | 10 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 41 W | 32 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | 8LD,MLP,DUAL, 3.3MM SQUARE | compliant | EAR99 | 8541.29.00.95 | MLP | 8 | ||||||||||||||
|
FDS4559
onsemi
|
$0.5888 | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 4.5 A | 55 mΩ | 90 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 20 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SO-8, 8 PIN | 751EB | compliant | EAR99 | onsemi | |||||||||||||||||
|
FDD4141
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 18.7 mΩ | 337 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, TO-252, D-PAK-3 | unknown | TO-252AA | 3 | |||||||||||||||||
|
BSS123
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE | 1 | 170 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BSS123
Freescale Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | YES | Single | 170 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | NXP | |||||||||||||||||||||||||||||||||||||||
|
BSS123
Calogic Inc
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE | 1 | 170 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | CALOGIC LLC | unknown | EAR99 |