Filter Your Search
1 - 4 of 4 results
|
SPD04P10PLGBTMA1
Infineon Technologies AG
|
$0.5393 | No | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 4.2 A | 850 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 57 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16.8 A | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 4 | not_compliant | EAR99 | Infineon | |||
|
SPD04P10PG
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 4 A | 1 kΩ | AVALANCHE RATED | 57 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 W | 16 A | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252AA | GREEN, PLASTIC, 3 PIN | 4 | not_compliant | EAR99 | |||
|
SPD04P10PGBTMA1
Infineon Technologies AG
|
$0.1702 | No | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 4 A | 1 kΩ | AVALANCHE RATED | 57 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16 A | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 4 | not_compliant | EAR99 | Infineon | |||
|
SPD04P10PLG
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 4.2 A | 850 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 57 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 W | 16.8 A | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252AA | GREEN, PLASTIC, 3 PIN | 4 | not_compliant | EAR99 | Infineon |