Parametric results for: STH12NA60 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: sth12na60 Sorted By: FET Technology
Select parts from the table below to compare.
Compare
Compare
STH12NA60
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 12 A 600 mΩ AVALANCHE RATED 700 mJ 110 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 190 W 190 W 48 A SWITCHING SILICON 85 ns TO-218 R-PSFM-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS TO-218 TO-218, 3 PIN 3 not_compliant EAR99 8541.29.00.95
STH12NA60FI
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 7 A 600 mΩ AVALANCHE RATED 700 mJ 110 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 80 W 80 W 48 A SWITCHING SILICON 85 ns TO-218 R-PSFM-T3 e0 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS TO-218 ISOWATT218, 3 PIN 3 not_compliant EAR99 8541.29.00.95