Filter Your Search
1 - 2 of 2 results
|
STH12NA60
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 12 A | 600 mΩ | AVALANCHE RATED | 700 mJ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 190 W | 190 W | 48 A | SWITCHING | SILICON | 85 ns | TO-218 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-218 | TO-218, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 | |||
|
STH12NA60FI
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7 A | 600 mΩ | AVALANCHE RATED | 700 mJ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 80 W | 48 A | SWITCHING | SILICON | 85 ns | TO-218 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-218 | ISOWATT218, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 |