Parametric results for: STN1NK80Z under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stn1nk80z Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
STN1NK80Z
STMicroelectronics
$0.5281 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 800 V 1 250 mA 16 Ω 50 mJ 6.7 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W 5 A SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL STMICROELECTRONICS SOT-223 SOT-223, 4 PIN 4 not_compliant EAR99 STMicroelectronics