Parametric results for: STP3N100 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
Manufacturer Part Number: stp3n100 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
STP3N100XI
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 kV 1 1.6 A 6 Ω 100 mJ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 W 30 W 6.4 A SWITCHING SILICON 180 ns R-PSFM-T3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS FLANGE MOUNT, R-PSFM-T3 compliant EAR99 8541.29.00.95
STP3N100
STMicroelectronics
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 kV 1 3.5 A 5 Ω 130 mJ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 100 W 14 A SWITCHING SILICON 180 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN not_compliant EAR99 8541.29.00.95 TO-220AB 3
STP3N100FI
STMicroelectronics
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 kV 1 2 A 5 Ω 130 mJ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 40 W 14 A SWITCHING SILICON 180 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS ISOWATT220, 3 PIN not_compliant EAR99 8541.29.00.95 TO-220AB 3