Filter Your Search
1 - 10 of 539 results
|
TC6215TG-G
Microchip Technology Inc
|
$1.0254 | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 150 V | 2 | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | 4.90 X 3.90 MM, 1.75 MM HEIGHT, 1.27 MM PITCH, GREEN, SOIC-8 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||||||||||||||
|
IXTC62N15P
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 36 A | 45 mΩ | AVALANCHE RATED | 1000 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 A | SWITCHING | SILICON | R-PSIP-T3 | e1 | Not Qualified | UL RECOGNIZED | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | IN-LINE, R-PSIP-T3 | compliant | EAR99 | 3 | |||||||||||||||||||||||
|
TC6215TG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 150 V | 2 | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SUPERTEX INC | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | 8 | SOT | |||||||||||||||||||||||||||||
|
TC626005VAB
Teledyne Technologies Inc
|
Check for Price | Obsolete | TELEDYNE COMPONENTS | unknown | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TC622EOA713
Telcom Semiconductor Inc
|
Check for Price | Transferred | YES | 85 °C | -40 °C | TELCOM SEMICONDUCTOR INC | unknown | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | 5 Cel | 3.9 inch | 1.37 mm | 4.9 mm | PLASTIC | SURFACE MOUNT | 600 µA | RECTANGULAR | 18 V | 4.5 V | SOLDER | ||||||||||||||||||||||||||||||||||||||||
|
TC620HCOA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | YES | 8 | e0 | 70 °C | PLASTIC/EPOXY | Tin/Lead (Sn/Pb) | TELCOM SEMICONDUCTOR INC | SOIC-8 | unknown | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 3 Cel | 3.9 inch | 1.37 mm | 4.9 mm | PLASTIC | SURFACE MOUNT | 400 µA | RECTANGULAR | 18 V | 4.5 V | SOLDER | SOP8,.25 | POSITIVE ppm/°C | |||||||||||||||||||||||||||||||||
|
TC626100CAB
Teledyne Technologies Inc
|
Check for Price | Obsolete | TELEDYNE COMPONENTS | unknown | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TC623CEOA723
Telcom Semiconductor Inc
|
Check for Price | Transferred | YES | 85 °C | -40 °C | TELCOM SEMICONDUCTOR INC | unknown | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 3 Cel | PLASTIC | SURFACE MOUNT | 250 µA | RECTANGULAR | 4.5 V | 2.7 V | SOLDER | |||||||||||||||||||||||||||||||||||||||||||
|
TC626120CZB
Teledyne Technologies Inc
|
Check for Price | Obsolete | TELEDYNE COMPONENTS | unknown | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TC620HCPA
Teledyne Technologies Inc
|
Check for Price | Obsolete | TELEDYNE COMPONENTS | unknown | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT |