Parametric results for: irf9530nlpbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irf9530nlpbf Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
IRF9530NLPBF
International Rectifier
Check for Price Yes Yes Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 14 A 200 mΩ AVALANCHE RATED, HIGH RELIABILITY 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 56 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-262AA LEAD FREE, PLASTIC, TO-262, 3 PIN 3 not_compliant EAR99
IRF9530NLPBF
Infineon Technologies AG
Check for Price Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 14 A 200 mΩ AVALANCHE RATED 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 56 A SWITCHING SILICON TO-262AA R-PSIP-T3 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG IN-LINE, R-PSIP-T3 unknown EAR99 2016-05-27