Filter Your Search
1 - 2 of 2 results
|
IRF9530NLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 14 A | 200 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 56 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | LEAD FREE, PLASTIC, TO-262, 3 PIN | 3 | not_compliant | EAR99 | |||
|
IRF9530NLPBF
Infineon Technologies AG
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 14 A | 200 mΩ | AVALANCHE RATED | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 2016-05-27 |