Filter Your Search
1 - 2 of 2 results
|
IRFR1018EPBF
International Rectifier
|
$0.5200 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 56 A | 8.4 mΩ | 88 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 315 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, DPAK-3 | 3 | compliant | EAR99 | |||
|
IRFR1018EPBF
Infineon Technologies AG
|
$1.1410 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 56 A | 8.4 mΩ | 88 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 315 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon |