Parametric results for: irfr1018epbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: irfr1018epbf
Select parts from the table below to compare.
Compare
Compare
IRFR1018EPBF
International Rectifier
$0.5200 Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 56 A 8.4 mΩ 88 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 315 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP TO-252AA LEAD FREE, DPAK-3 3 compliant EAR99
IRFR1018EPBF
Infineon Technologies AG
$1.1410 Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 60 V 1 56 A 8.4 mΩ 88 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 315 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon