Filter Your Search
1 - 3 of 3 results
|
SI7448DP-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 13.4 A | 6.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SWITCHING | SILICON | R-PDSO-C8 | e0 | Not Qualified | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | VISHAY SILICONIX | SOT | POWERPAK, SO-8 | 8 | compliant | EAR99 | Vishay | ||||||
|
SI7448DP-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 13.4 A | 6.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | 50 A | SWITCHING | SILICON | R-PDSO-C8 | e3 | Not Qualified | 1 | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SILICONIX | SOT | SMALL OUTLINE, R-XDSO-C5 | 8 | unknown | EAR99 | |||
|
SI7448DP-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 13.4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay |