Parametric results for: si7448dp-t1 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: si7448dpt1
Select parts from the table below to compare.
Compare
Compare
SI7448DP-T1
Vishay Siliconix
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 13.4 A 6.5 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 A SWITCHING SILICON R-PDSO-C8 e0 Not Qualified DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL VISHAY SILICONIX SOT POWERPAK, SO-8 8 compliant EAR99 Vishay
SI7448DP-T1-E3
Vishay Siliconix
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 20 V 1 13.4 A 6.5 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5.2 W 50 A SWITCHING SILICON R-PDSO-C8 e3 Not Qualified 1 150 °C DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SILICONIX SOT SMALL OUTLINE, R-XDSO-C5 8 unknown EAR99
SI7448DP-T1
Vishay Intertechnologies
Check for Price No Obsolete N-CHANNEL YES SINGLE 1 13.4 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5.2 W e0 150 °C Tin/Lead (Sn/Pb) VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay