Filter Your Search
11 - 20 of 4,076 results
|
ISL73128RHVF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 V | 11.3 mA | PNP | YES | SEPARATE, 5 ELEMENTS | 16 | ULTRA HIGH FREQUENCY BAND | 5 | 20 | 5.5 GHz | LOW NOISE | 1.25 W | AMPLIFIER | SILICON | 500 mV | R-CDFP-F16 | e4 | MIL-38535; RH - 100K Rad(Si) | 125 °C | -55 °C | 260 | 30 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | RENESAS ELECTRONICS CORP | CFP | , | 16 | K16.A | compliant | EAR99 | 8541.29.00.75 | Renesas Electronics | |||||
|
5962F0721806VXC
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 V | 11.3 mA | PNP | YES | SEPARATE, 5 ELEMENTS | 16 | ULTRA HIGH FREQUENCY BAND | 5 | 20 | 5.5 GHz | LOW NOISE | 1.25 W | AMPLIFIER | SILICON | 500 mV | R-CDFP-F16 | e4 | Not Qualified | MIL-38535; RH - 300K Rad(Si) | 125 °C | -55 °C | 260 | 30 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | Gold (Au) | FLAT | DUAL | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8541.29.00.75 | ||||||||
|
5962F0721806V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 V | 11.3 mA | PNP | YES | SEPARATE, 5 ELEMENTS | 16 | ULTRA HIGH FREQUENCY BAND | 5 | 20 | 5.5 GHz | LOW NOISE | 1.25 W | AMPLIFIER | SILICON | 500 mV | R-XUUC-N16 | e4 | Not Qualified | MIL-38535; RH - 300K Rad(Si) | 125 °C | -55 °C | 260 | 30 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | Gold (Au) | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8541.29.00.40 | ||||||||
|
ISL73128EHVF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 V | 11.3 mA | PNP | YES | SEPARATE, 5 ELEMENTS | 16 | ULTRA HIGH FREQUENCY BAND | 5 | 20 | 5.5 GHz | LOW NOISE | 1.25 W | AMPLIFIER | SILICON | 500 mV | R-CDFP-F16 | e4 | MIL-38535; RH - 100K Rad(Si) | 125 °C | -55 °C | 260 | 30 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | RENESAS ELECTRONICS CORP | CFP | , | 16 | K16.A | compliant | EAR99 | 8541.29.00.75 | Renesas Electronics | |||||
|
ISL73096EHVX
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 8 V | 11.3 mA | NPN AND PNP | YES | SEPARATE, 5 ELEMENTS | 16 | ULTRA HIGH FREQUENCY BAND | 5 | 40 | 8 GHz | LOW NOISE | 1.25 W | AMPLIFIER | SILICON | 500 mV | R-XUUC-N16 | e4 | MIL-38535; RH - 100K Rad(Si) | 125 °C | -55 °C | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | GOLD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | , | ISLDUMMY00 | compliant | EAR99 | 8541.29.00.40 | Renesas Electronics | |||||||
|
MC3346P
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 50 mA | NPN | NO | COMPLEX | 14 | 5 | 40 | 550 MHz | SILICON | R-PDIP-T14 | e0 | Not Qualified | 85 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | IN-LINE, R-PDIP-T14 | 14 | unknown | EAR99 | |||||||||||||||||
|
MC3346D
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 50 mA | NPN | YES | COMPLEX | 14 | 5 | 40 | 550 MHz | SILICON | R-PDSO-G14 | e0 | Not Qualified | 85 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G14 | 14 | unknown | EAR99 | ||||||||||||||||||
|
ISL73127RHVF
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 V | 11.3 mA | NPN | YES | SEPARATE, 5 ELEMENTS | 16 | ULTRA HIGH FREQUENCY BAND | 5 | 40 | 8 GHz | LOW NOISE | 1.25 W | AMPLIFIER | SILICON | 500 mV | R-CDFP-F16 | e4 | MIL-38535; RH - 100K Rad(Si) | 125 °C | -55 °C | 260 | 30 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | DUAL | RENESAS ELECTRONICS CORP | CFP | , | 16 | K16.A | compliant | EAR99 | 8541.29.00.75 | Renesas Electronics | |||||
|
MC3346DR2
onsemi
|
Check for Price | No | Obsolete | 15 V | 50 mA | NPN | YES | COMPLEX | 14 | 5 | 550 MHz | SILICON | R-PDSO-G14 | e0 | Not Qualified | 1 | 235 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | |||||||||||||||||||
|
5962F0721805V9A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 V | 11.3 mA | NPN | YES | SEPARATE, 5 ELEMENTS | 16 | ULTRA HIGH FREQUENCY BAND | 5 | 40 | 8 GHz | LOW NOISE | 1.25 W | AMPLIFIER | SILICON | 500 mV | R-XUUC-N16 | e4 | Not Qualified | MIL-38535; RH - 300K Rad(Si) | 125 °C | -55 °C | 260 | 30 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | Gold (Au) | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8541.29.00.40 |