Parametric results for: UPA895TS under RF Small Signal Bipolar Transistors

Filter Your Search

11 - 20 of 22,003 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BFR93AWH6327
Infineon Technologies AG
$0.0751 Yes Active 12 V 90 mA NPN YES SINGLE 3 L BAND 1 6 GHz 0.8 pF AMPLIFIER SILICON R-PDSO-G3 AEC-Q101 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BFR183E6327HTSA1
Infineon Technologies AG
$0.0755 Yes Yes Active 12 V 65 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 8 GHz 0.6 pF AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon SMALL OUTLINE, R-PDSO-G3
2SC4713KT146R
ROHM Semiconductor
$0.0788 Yes Yes Not Recommended 6 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 180 800 MHz 1.7 pF SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor
MPSH10RLRA
onsemi
$0.0806 No Obsolete 25 V 100 mA NPN NO SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 350 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C 235 PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM ON SEMICONDUCTOR not_compliant EAR99 onsemi CYLINDRICAL, O-PBCY-T3 TO-92 3 CASE 29-11
MSC2295-BT1G
onsemi
$0.0806 Yes Obsolete 20 V 30 mA NPN YES SINGLE 3 1 70 150 MHz 1.5 pF 200 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI unknown EAR99 onsemi SC-59, 3 PIN SC-59 3 LEAD 3 318D-04
MMBTH10LT1
onsemi
$0.0806 No Obsolete 25 V 25 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 225 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e0 Not Qualified 1 150 °C 235 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL ONSEMI not_compliant EAR99 onsemi CASE 318-08, 3 PIN SOT-23 (TO-236) 3 LEAD 3 318
SS9018HBU
onsemi
$0.0853 Yes Obsolete 15 V 50 mA NPN NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 97 1.1 GHz 1.7 pF 400 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin (Sn) THROUGH-HOLE BOTTOM ONSEMI compliant EAR99 onsemi 135AN
MMBTH10-7-F
Diodes Incorporated
$0.0859 Yes Yes Active 25 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz HIGH RELIABILITY 0.7 pF 300 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 ROHS COMPLIANT, PLASTIC PACKAGE-3 3
2SC4774T106S
ROHM Semiconductor
$0.0885 Yes Yes Active 6 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 270 800 MHz 1.7 pF 150 mW SWITCHING SILICON 300 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor SC-70, 3 PIN SC-70 3
BFS17WH6327XTSA1
Infineon Technologies AG
$0.0888 Yes End Of Life 15 V 25 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 2.5 GHz 0.8 pF AMPLIFIER SILICON R-PDSO-G3 e3 1 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon SMALL OUTLINE, R-PDSO-G3