Parametric results for: DTA124E under Small Signal Bipolar Transistors

Filter Your Search

11 - 20 of 191,684 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMUN2133LT1G
onsemi
$0.0091 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO 0.1 400 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN 3 318-08 compliant EAR99 onsemi
BC856BMTF
onsemi
$0.0093 Yes Obsolete 65 V 100 mA PNP YES SINGLE 3 1 200 150 MHz 6 pF 310 mW SWITCHING SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI SOT-23, 3 PIN 318BM compliant EAR99 onsemi
MUN2233T1G
onsemi
$0.0099 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO IS 10 338 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-59 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318D-04, SC-59, 3 PIN 3 318D-04 compliant EAR99 onsemi
MSA1162GT1G
onsemi
$0.0101 Yes Active 50 V 100 mA PNP YES SINGLE 3 1 200 80 MHz 200 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-59 3 LEAD LEAD FREE, CASE 318D-04, SC-59, 3 PIN 3 318D-04 compliant EAR99 onsemi
PDTC123TT,215
Nexperia
$0.0105 Yes Active 50 V NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 SWITCHING SILICON R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia 2017-02-01
DTA143TMFHAT2L
ROHM Semiconductor
$0.0106 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 250 MHz BUILT IN BIAS RESISTOR 150 mW SWITCHING SILICON R-PDSO-F3 e2 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) FLAT DUAL ROHM CO LTD SMALL OUTLINE, R-PDSO-F3 compliant EAR99 ROHM Semiconductor 8541.21.00.75
BC848B,215
Nexperia
$0.0106 Yes Active 30 V 100 mA NPN YES SINGLE 3 1 200 100 MHz SWITCHING SILICON 600 mV TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC, SMD, 3 PIN 3 SOT23 compliant EAR99 Nexperia 1997-03-12
BC858B,215
Nexperia
$0.0107 Yes Active 30 V 100 mA PNP YES SINGLE 3 1 220 100 MHz SWITCHING SILICON 650 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 Nexperia 1997-04-17
BC807,215
NXP Semiconductors
$0.0110 Yes Transferred 45 V 500 mA PNP YES SINGLE 3 1 100 80 MHz 250 mW SWITCHING SILICON 700 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 8541.21.00.95
BC807-25,215
NXP Semiconductors
$0.0110 Yes Transferred 45 V 500 mA PNP YES SINGLE 3 1 160 80 MHz 350 mW SWITCHING SILICON 700 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 NXP 8541.21.00.95