Filter Your Search
1 - 10 of 263 results
|
PDTA124ET,215
Nexperia
|
$0.0067 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 180 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 5 pF | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 1997-09-01 | Nexperia | |||||
|
TDTA124E,LM(T
Toshiba America Electronic Components
|
$0.0315 | Active | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
DTA124EET1G
onsemi
|
$0.0332 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-75 (SOT-416) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN | 3 | 463-01 | compliant | EAR99 | onsemi | |||||||||||
|
PDTA124ET,215
NXP Semiconductors
|
$0.0506 | Yes | Transferred | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | 100 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 5 pF | 250 mW | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.21.00.95 | ||||||
|
PDTA124EU,115
Nexperia
|
$0.0509 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 60 | BUILT-IN BIAS RESISTOR RATIO IS 1 | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | Nexperia | ||||||||||||
|
DTA124EKAT146
ROHM Semiconductor
|
$0.0545 | Yes | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 56 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 200 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-59 | SC-59, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor | ||||||||
|
DDTA124ECA-7-F
Diodes Incorporated
|
$0.0546 | Yes | Yes | Active | 50 V | 30 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 56 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 200 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | ||||||||||||
|
DTA124EU3T106
ROHM Semiconductor
|
$0.0611 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 56 | 250 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | SWITCHING | SILICON | R-PDSO-G3 | e3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ROHM CO LTD | SC-70, 3 PIN | compliant | EAR99 | 2018-01-17 | ROHM Semiconductor | |||||||||||||||
|
DTA124EETL
ROHM Semiconductor
|
$0.0669 | Yes | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 56 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 150 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SC-75A | EMT3, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor | ||||||||
|
DTA124EEBHZGTL
ROHM Semiconductor
|
$0.0684 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 56 | 250 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | SWITCHING | SILICON | R-PDSO-F3 | AEC-Q101 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-F3 | compliant | EAR99 | 2016-08-01 | ROHM Semiconductor |