Filter Your Search
21 - 30 of 976 results
|
2N2222AC1.RAD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 50 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 30 | SWITCHING | SILICON | 300 ns | 35 ns | R-XDSO-N3 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-XDSO-N3 | 3 | unknown | EAR99 | |||||||||||||||||||||||
|
JANSP2N2222AUBC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 30 | SWITCHING | SILICON | 300 ns | 35 ns | R-CDSO-N3 | Not Qualified | MIL-19500/255 | 200 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MICROSEMI CORP | SMALL OUTLINE, R-CDSO-N3 | compliant | EAR99 | |||||||||||||||||||
|
2N2222AC3B
TT Electronics Resistors
|
Check for Price | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | MO-041BA | R-CDSO-N4 | Not Qualified | MIL-19500/255 | 200 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, LCC3-4 | compliant | EAR99 | ||||||||||||||||||||
|
JANSL2N2222AL
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 50 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | TO-206AA | O-MBCY-W3 | Not Qualified | MIL-19500; RH - 50K Rad(Si) | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | AEROFLEX/METELICS INC | TO-18, 3 PIN | 3 | unknown | EAR99 | BCY | |||||||||||||||||||
|
P2N2222AT&A
Continental Device India Ltd
|
Check for Price | Active | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 35 | 300 MHz | 8 pF | 60 ns | 625 mW | 1.5 W | 25 ns | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | TO-92 | O-PBCY-W3 | TS-16949 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.21.00.75 | |||||||||||||
|
2N2222AXCSM
TT Electronics Resistors
|
Check for Price | Yes | Active | 60 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 250 MHz | SILICON | R-CDSO-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, LCC1-3 | compliant | EAR99 | ||||||||||||||||||||||
|
JANSP2N2222AUA
VPT Components
|
Check for Price | No | Active | 50 V | 800 mA | NPN | YES | SINGLE | 4 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | R-CDSO-N4 | Qualified | MIL-19500; RH - 30K Rad(Si) | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VPT COMPONENTS | CERAMIC PACKAGE-4 | compliant | EAR99 | |||||||||||||||||||
|
2N2222A
TDK Micronas GmbH
|
Check for Price | No | No | Obsolete | 40 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 250 MHz | 500 mW | SWITCHING | SILICON | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 200 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ITT SEMICONDUCTOR | TO-18, 3 PIN | 3 | unknown | EAR99 | BCY | ||||||||||||||
|
JAN2N2222A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 50 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | O-MBCY-W3 | e0 | Not Qualified | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | SIMILAR TO TO-18, 3 PIN | unknown | EAR99 | |||||||||||||||||||
|
JANTXVR2N2222A
VPT Components
|
Check for Price | Active | 50 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 8 pF | 500 mW | 1 W | SWITCHING | SILICON | 300 ns | 35 ns | 1 V | TO-206AA | O-MBCY-W3 | Qualified | MIL-19500; RH - 100K Rad(Si) | 200 °C | -65 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | VPT COMPONENTS | , | unknown | EAR99 | 8541.21.00.95 |