Parametric results for: 2SA733-R-AE3-R under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 200,578 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
PMBS3906,215
Nexperia
$0.0049 Yes Active 40 V 100 mA PNP YES SINGLE 3 1 100 150 MHz 4.5 pF 250 mW SWITCHING SILICON 700 ns 100 ns 400 mV TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL TO-236 3 SOT23 EAR99 1997-09-01
BC817-16
SPC Multicomp
$0.0089 Active 45 V 500 mA NPN YES SINGLE 3 1 60 170 MHz SWITCHING SILICON R-PDSO-G3 -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99
BC856
SPC Multicomp
$0.0090 Yes Active 65 V 100 mA PNP YES SINGLE 3 1 125 100 MHz 4.5 pF 250 mW 250 mW SWITCHING SILICON 650 mV R-PDSO-G3 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 SOT-23, 3 PIN 8541.21.00.95
package
BC846B,235
Nexperia
$0.0100 Yes Active 65 V 100 mA NPN YES SINGLE 3 1 200 100 MHz 3 pF 250 mW SWITCHING SILICON 400 mV TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL TO-236 3 SOT23 EAR99 1993-03-01
SBC847AWT1G
onsemi
$0.0111 Yes Yes Active 45 V 100 mA NPN YES SINGLE 3 1 110 100 MHz 4.5 pF 200 mW AMPLIFIER SILICON 600 mV R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SC-70 (SOT-323) 3 LEAD 3 419-04 EAR99 SC-70, SOT-323, 3 PIN
MMBT3906
Yangzhou Yangjie Electronics Co Ltd
$0.0117 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz AMPLIFIER SILICON R-PDSO-G3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99
BC858A
Yangzhou Yangjie Electronics Co Ltd
$0.0118 Yes Active 30 V 100 mA PNP YES SINGLE 3 1 125 100 MHz SILICON R-PDSO-G3 e3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL EAR99 Compliant
BC856B-7-F
Diodes Incorporated
$0.0120 Yes Yes Active 65 V 100 mA PNP YES SINGLE 3 1 220 200 MHz 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL 3 EAR99
package
PDTC114EU,135
Nexperia
$0.0120 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 230 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 3.5 pF 200 mW SWITCHING SILICON 300 mV R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SC-70 3 SOT323 EAR99 SC-70, 3 PIN
package
DTA044TUBTL
ROHM Semiconductor
$0.0129 Yes Yes Active 50 V 60 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 250 MHz 200 mW SWITCHING SILICON R-PDSO-F3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL SC-85 3 EAR99 ROHS COMPLIANT, UMT3F, 3 PIN