Filter Your Search
1 - 10 of 200,578 results
|
PMBS3906,215
Nexperia
|
$0.0049 | Yes | Active | 40 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 150 MHz | 4.5 pF | 250 mW | SWITCHING | SILICON | 700 ns | 100 ns | 400 mV | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | TO-236 | 3 | SOT23 | EAR99 | 1997-09-01 | |||||||||||
|
|
BC817-16
SPC Multicomp
|
$0.0089 | Active | 45 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 60 | 170 MHz | SWITCHING | SILICON | R-PDSO-G3 | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | |||||||||||||||||||||||||||
|
|
BC856
SPC Multicomp
|
$0.0090 | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | 4.5 pF | 250 mW | 250 mW | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | SOT-23, 3 PIN | 8541.21.00.95 | |||||||||||||||||||
|
BC846B,235
Nexperia
|
$0.0100 | Yes | Active | 65 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 3 pF | 250 mW | SWITCHING | SILICON | 400 mV | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | TO-236 | 3 | SOT23 | EAR99 | 1993-03-01 | |||||||||||
|
|
SBC847AWT1G
onsemi
|
$0.0111 | Yes | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 4.5 pF | 200 mW | AMPLIFIER | SILICON | 600 mV | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | EAR99 | SC-70, SOT-323, 3 PIN | |||||||||||
|
|
MMBT3906
Yangzhou Yangjie Electronics Co Ltd
|
$0.0117 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | ||||||||||||||||||||||||
|
|
BC858A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0118 | Yes | Active | 30 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | EAR99 | Compliant | |||||||||||||||||||||||
|
|
BC856B-7-F
Diodes Incorporated
|
$0.0120 | Yes | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 200 MHz | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | 3 | EAR99 | |||||||||||||||||
|
PDTC114EU,135
Nexperia
|
$0.0120 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 3.5 pF | 200 mW | SWITCHING | SILICON | 300 mV | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SC-70 | 3 | SOT323 | EAR99 | SC-70, 3 PIN | |||||||||||||
|
|
DTA044TUBTL
ROHM Semiconductor
|
$0.0129 | Yes | Yes | Active | 50 V | 60 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 250 MHz | 200 mW | SWITCHING | SILICON | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | SC-85 | 3 | EAR99 | ROHS COMPLIANT, UMT3F, 3 PIN |