Filter Your Search
1 - 10 of 303 results
|
2N4403RLRP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 600 mA | PNP | NO | Single | 100 | 200 MHz | 350 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||||
|
2N4403
Freescale Semiconductor
|
Check for Price | No | Obsolete | 600 mA | PNP | NO | Single | 100 | 200 MHz | 350 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||||
|
2N4403RLRA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 600 mA | PNP | NO | Single | 100 | 200 MHz | 350 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||||
|
2N4403
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 8.5 pF | 1.5 W | 350 mW | AMPLIFIER | SILICON | 255 ns | 35 ns | 750 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-226AA, 3 PIN | unknown | EAR99 | 8541.29.00.75 | ||||||||
|
2N4403-L98Z
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 mA | PNP | NO | SINGLE | 1 | 100 | 200 MHz | 350 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
2N4403-J22Z
Texas Instruments
|
Check for Price | Obsolete | 40 V | PNP | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 8.5 pF | AMPLIFIER | SILICON | 255 ns | 35 ns | 750 mV | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||
|
2N4403-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 600 mW | AMPLIFIER | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | CYLINDRICAL, O-PBCY-W3 | compliant | EAR99 | TO-92 | 3 | ||||||
|
2N4403/D29Z-J14Z
Texas Instruments
|
Check for Price | Obsolete | 40 V | PNP | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 8.5 pF | AMPLIFIER | SILICON | 255 ns | 35 ns | 750 mV | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||
|
2N4403-18RLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 40 V | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 8.5 pF | SWITCHING | SILICON | 255 ns | 750 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | TO-92 | 3 | |||||||||||
|
2N4403
Microsemi Corporation
|
Check for Price | No | Transferred | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 350 mW | AMPLIFIER | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICROSEMI CORP | not_compliant | EAR99 |