Parametric results for: BC847C,215 under Small Signal Bipolar Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: bc847c215 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
BC847C,215
NXP Semiconductors
Check for Price Yes Transferred 45 V 100 mA NPN YES SINGLE 3 1 420 100 MHz 300 mW SWITCHING SILICON 600 mV TO-236AB R-PDSO-G3 e3 Not Qualified IEC-60134 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 8541.21.00.95
BC847C,215
Nexperia
$0.0419 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 420 100 MHz 1.5 pF 250 mW 250 mW SWITCHING SILICON 400 mV TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 8541.21.00.95 1997-09-01 Nexperia