Filter Your Search
61 - 70 of 188,152 results
|
2SC641K
Hitachi Ltd
|
Check for Price | No | Transferred | 100 mA | NPN | NO | Single | 3 | 45 | 400 MHz | 100 mW | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | HITACHI LTD | CYLINDRICAL, O-PBCY-W3 | unknown | |||||||||||||||||||
|
2SC3360
NEC Electronics Group
|
Check for Price | No | Transferred | 200 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 160 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | NEC ELECTRONICS CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | 3 | EAR99 | ||||||||||||||
|
FN1L3M
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 70 | BUILT IN BIAS RESISTANCE RATIO IS 1 | SWITCHING | SILICON | 5 µs | 500 ns | R-PDSO-G3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | NEC ELECTRONICS CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | 3 | EAR99 | SC-59 | ||||||||||
|
2N5154
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 80 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 40 | 70 MHz | 1 W | SWITCHING | SILICON | TO-205AD | O-MBCY-W3 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | NOT SPECIFIED | WIRE | BOTTOM | SEMELAB LTD | CYLINDRICAL, O-MBCY-W3 | compliant | 2 | BCY | |||||||||
|
JANTXV2N3421S
New England Semiconductor
|
Check for Price | No | Transferred | 80 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 15 | 1 W | SILICON | 1.3 µs | 300 ns | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | MIL | 175 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NEW ENGLAND SEMICONDUCTOR | TO-39, 3 PIN | unknown | EAR99 | |||||||||||
|
DTA143XG-T9S-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 50 V | 100 mA | PNP | NO | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 250 MHz | BUILT-IN BIAS RESISTOR RATIO IS 2.1 | SWITCHING | SILICON | R-PSIP-T3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | IN-LINE, R-PSIP-T3 | compliant | 3 | EAR99 | TO-92SP | |||||||||||||
|
BCW65AR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 800 mA | NPN | YES | SINGLE | 1 | 100 | 100 MHz | 225 mW | e0 | 150 °C | TIN LEAD | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | |||||||||||||||||||||||||
|
BC546TFR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 65 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 110 | 300 MHz | LOW NOISE | 500 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-3 | unknown | 3 | EAR99 | TO-92 | |||||||||
|
TSC873CTB0
Taiwan Semiconductor
|
Check for Price | Obsolete | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
2SA1013-Y-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 |