Parametric results for: MMBT3906.. under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 238 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: mmbt3906
Select parts from the table below to compare.
Compare
Compare
MMBT3906
Yangzhou Yangjie Electronics Co Ltd
$0.0136 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz AMPLIFIER SILICON R-PDSO-G3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
MMBT3906
Diotec Semiconductor AG
$0.0151 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz SWITCHING SILICON 70 ns 300 ns TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 Diotec
MMBT3906
Fairchild Semiconductor Corporation
$0.0168 Yes Yes Transferred 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz 225 mW SWITCHING SILICON 300 ns 70 ns R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 SOT-23 SOT-23, 3 PIN 3 3LD, SOT23, JEDEC TO-236, LOW PROFILE 8541.21.00.95
MMBT3906-AQ
Diotec Semiconductor AG
$0.0178 Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG not_compliant EAR99 2019-06-25
MMBT3906-7-F
Diodes Incorporated
$0.0240 Yes Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz HIGH RELIABILITY 300 mW SWITCHING SILICON 300 ns 70 ns R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 3
MMBT3906-TP
Micro Commercial Components
$0.0308 Yes Yes Active 40 V 200 mA PNP YES SINGLE 3 1 100 250 MHz 300 mW AMPLIFIER SILICON 305 ns 70 ns R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS compliant EAR99 SMALL OUTLINE, R-PDSO-G3 3
SMMBT3906WT1G
onsemi
$0.0354 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz AMPLIFIER SILICON 300 ns 70 ns R-PDSO-G3 e3 AEC-Q101 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 SC-70 (SOT-323) 3 LEAD SC-70, 3 PIN 3 onsemi 419-04
MMBT3906LT1
onsemi
$0.0360 No Obsolete 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz 225 mW SWITCHING SILICON 300 ns 70 ns TO-236AB R-PDSO-G3 e0 Not Qualified 1 150 °C -55 °C 235 NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL ONSEMI not_compliant EAR99 SOT-23 (TO-236) 3 LEAD CASE 318-08, TO-236, 3 PIN 3 onsemi 318
MMBT3906LT1G
onsemi
$0.0383 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz 4.5 pF 300 mW SILICON 300 ns 70 ns 400 mV TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 onsemi 318-08 8541.21.00.95 1999-01-01
MMBT3906,215
Nexperia
$0.0410 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz SWITCHING SILICON 300 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 TO-236 PLASTIC, SST3, SMD, 3 PIN 3 Nexperia SOT23