Filter Your Search
31 - 40 of 222 results
|
MPSA93M1
Zetex / Diodes Inc
|
Check for Price | Transferred | 200 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 50 MHz | 8 pF | 1.8 W | SILICON | 400 mV | R-PSSO-G3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
MPSA93RLRF
Motorola Semiconductor Products
|
Check for Price | Obsolete | 200 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 8 pF | 1.5 W | SILICON | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||
|
MPSA93APMPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 500 mA | PNP | NO | SINGLE | 1 | 25 | 50 MHz | 625 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||
|
MPSA93TPER1
Toshiba America Electronic Components
|
Check for Price | Obsolete | 200 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 8 pF | 1.5 W | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | TOSHIBA CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||
|
MPSA93/D28Z-J61Z
Texas Instruments
|
Check for Price | Obsolete | 200 V | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 8 pF | AMPLIFIER | SILICON | 400 mV | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||
|
MPSA93RLRMG
onsemi
|
Check for Price | Yes | Obsolete | 200 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 1.5 W | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | unknown | EAR99 | TO-92 | 3 | CASE 29-11 | onsemi | |||||||
|
MPSA93
Central Semiconductor Corp
|
Check for Price | No | Active | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.21.00.95 | Central Semiconductor | |||||||||||||||||||||||||||||||||
|
MPSA93/D28Z-J25Z
Texas Instruments
|
Check for Price | Obsolete | 200 V | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 8 pF | AMPLIFIER | SILICON | 400 mV | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||
|
MPSA93/D75Z-J25Z
Texas Instruments
|
Check for Price | Obsolete | 200 V | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 8 pF | AMPLIFIER | SILICON | 400 mV | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||||
|
MPSA93/D29Z
Texas Instruments
|
Check for Price | Obsolete | 200 V | PNP | NO | SINGLE | 3 | 1 | 25 | 50 MHz | 8 pF | AMPLIFIER | SILICON | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 |