Filter Your Search
21 - 30 of 381 results
|
S8050-B-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 85 | 150 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 | |||||||
|
STS8050B
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 800 mA | NPN | NO | SINGLE | 1 | 85 | 625 mW | 150 °C | KODENSHI AUK CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
S8050C-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 120 | 150 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | ||||||||
|
MMSS8050HE3-L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 25 V | 1.5 A | 120 | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
S8050T
Secos Corporation
|
Check for Price | Yes | Active | 25 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 50 | 150 MHz | 625 mW | 625 mW | SILICON | 600 mV | TO-92 | O-PBCY-T3 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SECOS CORP | compliant | EAR99 | 8541.21.00.75 | |||||||||||||
|
SS8050W-L
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 25 V | 1.5 A | NPN | YES | SINGLE | 3 | 1 | 120 | 100 MHz | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | |||||||||||||||||
|
MS8050-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 800 mA | NPN | YES | SINGLE | 1 | 80 | 150 MHz | 200 mW | e3 | 1 | 150 °C | 260 | 10 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS | , | compliant | EAR99 | ||||||||||||||||||||
|
SS8050W
Secos Corporation
|
Check for Price | Active | 25 V | 1.5 A | NPN | YES | SINGLE | 3 | 1 | 40 | 100 MHz | SILICON | R-PDSO-G3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||
|
SS8050W-H
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 25 V | 1.5 A | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | |||||||||||||||||
|
SS8050LT1-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 V | 1.5 A | NPN | YES | SINGLE | 3 | 1 | 40 | 100 MHz | SILICON | R-PDSO-G3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 |