Filter Your Search
11 - 20 of 236 results
|
2N7000BUD75Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||
|
2N7000
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.21.00.95 | |||||||||||||||||||||||||||||||||||||
|
2N7000-A
Diodes Incorporated
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | DIODES INC | CYLINDRICAL, O-PBCY-T3 | unknown | |||||||||||||||||||
|
2N7000
Motorola Mobility LLC
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | LOGIC LEVEL COMPATIBLE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.21.00.95 | TO-92 | 3 | |||||||
|
2N7000B
Diodes Incorporated
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | DIODES INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.21.00.95 | |||||||||||||||
|
2N7000RLRPG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 29-11, TO-226, 3 PIN | unknown | TO-92 | 3 | CASE 29-11 | |||||||||
|
2N7000BUD26Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||
|
2N7000PSTOA
Zetex / Diodes Inc
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||||||||
|
2N7000K
KEC
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 60 V | 1 | 500 mA | 1.8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | KEC CORP | TO-92, 3 PIN | unknown | EAR99 | TO-92 | 3 | |||||||||||||||
|
2N7000-T92-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | e0 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92, 3 PIN | compliant | EAR99 | TO-92 | 3 |