Parametric results for: 2n7000 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 266 results

|
-
-
-
-
-
-
Manufacturer Part Number: 2n7000
Select parts from the table below to compare.
Compare
Compare
2N7000
Diotec Semiconductor AG
$0.0475 Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-W3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN WIRE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92 ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN 3 compliant EAR99 Diotec
2N7000BU
onsemi
$0.1103 Yes Active N-CHANNEL NO SINGLE 1 200 mA METAL-OXIDE SEMICONDUCTOR 400 mW e3 150 °C TIN ONSEMI compliant EAR99 onsemi
2N7000RLRA
onsemi
$0.1522 No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C 235 PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 (TO-226) 5.33mm Body Height CASE 29-11, TO-226, 3 PIN 3 not_compliant EAR99 onsemi 29-11
2N7000TA
onsemi
$0.1656 Yes Active N-CHANNEL NO SINGLE 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR 400 mW e3 150 °C CYLINDRICAL MATTE TIN ONSEMI compliant EAR99 onsemi
2N7000-D26Z
onsemi
$0.1658 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ONSEMI compliant EAR99 onsemi 135AR
2N7000-D75Z
onsemi
$0.1660 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ONSEMI compliant EAR99 onsemi 135AR
2N7000-D74Z
onsemi
$0.1729 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ONSEMI compliant EAR99 onsemi 135AR
2N7000
onsemi
$0.1898 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω LOGIC LEVEL COMPATIBLE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C 240 30 PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM ONSEMI TO-92 TO-226, 3 PIN 3 compliant EAR99 onsemi 135AN
2N7000-G
Microchip Technology Inc
$0.3571 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω HIGH INPUT IMPEDANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM MICROCHIP TECHNOLOGY INC compliant EAR99 Microchip 8542.39.00.01
2N7000_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP TO-92 CYLINDRICAL, O-PBCY-T3 3 compliant EAR99