Filter Your Search
31 - 40 of 52,389 results
|
YJL2300A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0301 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.5 A | 25 mΩ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | , | compliant | 2020-09-24 | ||||||||||||||||||||
|
AON1606
Alpha & Omega Semiconductor
|
$0.0304 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 700 mA | 275 mΩ | 9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 900 mW | SWITCHING | SILICON | R-PBCC-N3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||
|
BSS138W-7-F
SPC Multicomp
|
$0.0304 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 3.5 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOT-323, 3 PIN | unknown | EAR99 | Multicomp Pro | 8541.21.00.95 | |||||||||||||||||||
|
BSS84,215
Nexperia
|
$0.0306 | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 130 mA | 10 Ω | LOGIC LEVEL COMPATIBLE | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC PACKAGE-3 | compliant | EAR99 | Nexperia | TO-236 | 3 | SOT23 | |||||||||
|
MMFTP84K-AQ
Diotec Semiconductor AG
|
$0.0307 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 180 mA | 10 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | Diotec | ||||||||||||||
|
NX138AKVL
Nexperia
|
$0.0310 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 190 mA | 4.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | TO-236 | 3 | SOT23 | |||||||||||||||
|
DMN67D8LW-7
Diodes Incorporated
|
$0.0326 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 240 mA | 5 Ω | 2.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 470 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | Diodes Incorporated | ||||||||||||||
|
RU1L002SNTL
ROHM Semiconductor
|
$0.0333 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 250 mA | 3.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F3 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | UMT3F, 3 PIN | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||||||||
|
DMN62D0UW-7
Diodes Incorporated
|
$0.0335 | Yes | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 340 mA | 2 Ω | 2.4 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 470 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | Diodes Incorporated | |||||||||||||
|
DMG6968U-7
Diodes Incorporated
|
$0.0338 | Yes | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 6.5 A | 25 mΩ | 32 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 30 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | Diodes Incorporated | 3 |