Filter Your Search
1 - 10 of 3,282 results
|
ALD114835PC
Advanced Linear Devices Inc
|
Check for Price | No | Contact Manufacturer | N-CHANNEL | NO | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 16 | 10 V | 4 | 12 mA | 0.1 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 500 mW | SWITCHING | SILICON | R-PDIP-T16 | 70 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ADVANCED LINEAR DEVICES INC | IN-LINE, R-PDIP-T16 | unknown | EAR99 | |||||||||||||
|
MCA002
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | N-CHANNEL AND P-CHANNEL | YES | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 18 | 60 V | 8 | 200 mA | 5 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-CQCC-N18 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | QUAD | SEMELAB LTD | CHIP CARRIER, R-CQCC-N18 | compliant | EAR99 | 18 | |||||||
|
ALD114835SC
Advanced Linear Devices Inc
|
Check for Price | No | Contact Manufacturer | N-CHANNEL | YES | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 16 | 10 V | 4 | 12 mA | 0.1 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 500 mW | SWITCHING | SILICON | R-PDSO-G16 | 70 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ADVANCED LINEAR DEVICES INC | SMALL OUTLINE, R-PDSO-G16 | unknown | EAR99 | |||||||||||||
|
ALD114813SC
Advanced Linear Devices Inc
|
Check for Price | No | Contact Manufacturer | N-CHANNEL | YES | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 16 | 10.6 V | 4 | 0.1 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 500 mW | SWITCHING | SILICON | R-PDSO-G16 | 70 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ADVANCED LINEAR DEVICES INC | SMALL OUTLINE, R-PDSO-G16 | unknown | EAR99 | ||||||||||||||
|
ALD114813PC
Advanced Linear Devices Inc
|
Check for Price | No | Contact Manufacturer | N-CHANNEL | NO | 2 BANKS, COMMON SOURCE, 4 ELEMENTS | 16 | 10.6 V | 4 | 0.1 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 500 mW | SWITCHING | SILICON | R-PDIP-T16 | 70 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ADVANCED LINEAR DEVICES INC | IN-LINE, R-PDIP-T16 | unknown | EAR99 | ||||||||||||||
|
ALD1103SB
Advanced Linear Devices Inc
|
Check for Price | No | No | Contact Manufacturer | N-CHANNEL AND P-CHANNEL | YES | 2 BANKS, COMMON SUBSTRATE, 2 ELEMENTS | 14 | 12 V | 4 | 75 Ω | LOW THRESHOLD, HIGH INPUT IMPEDANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | SWITCHING | SILICON | R-PDSO-G14 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ADVANCED LINEAR DEVICES INC | SMALL OUTLINE, R-PDSO-G14 | unknown | EAR99 | 14 | SOT | |||||||
|
ALD1103PB
Advanced Linear Devices Inc
|
Check for Price | No | No | Contact Manufacturer | N-CHANNEL AND P-CHANNEL | NO | 2 BANKS, COMMON SUBSTRATE, 2 ELEMENTS | 14 | 12 V | 4 | 75 Ω | LOW THRESHOLD, HIGH INPUT IMPEDANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | SWITCHING | SILICON | R-PDIP-T14 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ADVANCED LINEAR DEVICES INC | IN-LINE, R-PDIP-T14 | unknown | EAR99 | 14 | DIP | |||||||
|
ALD1103DB
Advanced Linear Devices Inc
|
Check for Price | No | No | Contact Manufacturer | N-CHANNEL AND P-CHANNEL | NO | 2 BANKS, COMMON SUBSTRATE, 2 ELEMENTS | 14 | 12 V | 4 | 75 Ω | LOW THRESHOLD, HIGH INPUT IMPEDANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | SWITCHING | SILICON | R-GDIP-T14 | e0 | Not Qualified | 125 °C | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ADVANCED LINEAR DEVICES INC | IN-LINE, R-GDIP-T14 | unknown | EAR99 | 14 | DIP | |||||||
|
TPCS8208
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 20 V | 2 | 6 A | 17 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.1 W | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | TOSHIBA CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | 8 | |||||||||
|
NDS8839H
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | N-CHANNEL AND P-CHANNEL | YES | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 5.7 A | 45 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G8 | unknown | EAR99 | 8 | SOT |