Filter Your Search
41 - 50 of 244 results
|
2N7000P
Zetex / Diodes Inc
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | O-PBCY-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | ZETEX PLC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | ||||||||||||||||
|
2N7000PSTZ
Zetex / Diodes Inc
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||||||||
|
2N7000PSTOA
Zetex / Diodes Inc
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||||||||
|
2N7000PSTOB
Zetex / Diodes Inc
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSIP-W3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||||||||
|
2N7000-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | HIGH INPUT IMPEDANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | SUPERTEX INC | GREEN PACKAGE-2 | compliant | EAR99 | TO-92 | 2 | |||||||||
|
2N7000_D74Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION) | ||||||
|
2N7000D75Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | ||||||||||
|
2N7000
Calogic Inc
|
Check for Price | No | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 200 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | CALOGIC LLC | PLASTIC, TO-226AA, 3 PIN | compliant | EAR99 | TO-92 | 3 | 8541.21.00.95 | |||||||
|
2N7000PSMTC
Zetex / Diodes Inc
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSSO-G3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | |||||||||||||||||
|
2N7000PSM
Zetex / Diodes Inc
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSSO-G3 | Not Qualified | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 |