Filter Your Search
11 - 20 of 52,718 results
|
MMBT7002K
Diotec Semiconductor AG
|
$0.0200 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 115 mA | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | Diotec | |||||||||||
|
MMFTN6001
Diotec Semiconductor AG
|
$0.0201 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 440 mA | 2 Ω | 5.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 530 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 2020-01-30 | ||||||||||
|
2N7002A
Diotec Semiconductor AG
|
$0.0222 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 280 mA | 2 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 3 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | 2019-07-12 | |||||||||||
|
XP261N7002TR-G
Torex Semiconductor LTD
|
$0.0261 | Active | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | Torex | 2019-05-27 | |||||||||||||||||||||||||||||||||||||||
|
2N7002P,215
Nexperia
|
$0.0261 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | compliant | EAR99 | Nexperia | SOT23 | ||||||||
|
BSS670S2LH6327XTSA1
Infineon Technologies AG
|
$0.0265 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 540 mA | 825 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | Infineon | ||||||||||
|
BSS84-7-F
SPC Multicomp
|
$0.0265 | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 130 mA | 10 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOT-23, 3 PIN | unknown | EAR99 | |||||||||||||||||||
|
XP231P02013R-G
Torex Semiconductor LTD
|
$0.0266 | Yes | Active | TOREX SEMICONDUCTOR LTD | , | unknown | EAR99 | Torex | 2020-03-13 | |||||||||||||||||||||||||||||||||||||
|
2N7002KPW
Diotec Semiconductor AG
|
$0.0271 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 310 mA | 1.6 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 275 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||
|
BSS138-TP
Micro Commercial Components
|
$0.0272 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 220 mA | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 |