Filter Your Search
1 - 10 of 12 results
|
IRFD310
International Rectifier
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 400 mA | 3.6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1 W | SWITCHING | SILICON | R-PDIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | DIP | DIP-4 | 4 | compliant | EAR99 | 8541.29.00.95 | |||||
|
IRFD310R
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 400 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||
|
IRFD310PBF
International Rectifier
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 400 V | 1 | 350 mA | 3.6 Ω | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDIP-T4 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | DIP | IN-LINE, R-PDIP-T4 | 4 | compliant | EAR99 | |||||||
|
IRFD310
Harris Semiconductor
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 400 mA | 3.6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | |||||||||||
|
IRFD310
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 400 V | 1 | 400 mA | 3.6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDIP-T4 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | HEXDIP-4 | 4 | unknown | EAR99 | ||||||||
|
IRFD310PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 350 mA | 3.6 Ω | AVALANCHE RATED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDIP-T3 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | VISHAY INTERTECHNOLOGY INC | DIP | ROHS COMPLIANT, SIMILAR TO MO-001AN, HD-1, DIP-4 | 4 | compliant | EAR99 | Vishay | ||||
|
IRFD310R
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 400 mA | 3.6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | IN-LINE, R-PDIP-T3 | unknown | EAR99 | |||||||||
|
IRFD310R
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 400 mA | 3.6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERSIL CORP | not_compliant | EAR99 | ||||||||||
|
IRFD310
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 400 mA | 3.6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | INTERSIL CORP | HEXDIP-4 | not_compliant | EAR99 | ||||||||||
|
IRFD310
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 400 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 |