Filter Your Search
21 - 25 of 25 results
|
SCTN0602N2
Supertex Inc
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 2.5 A | 750 mΩ | LOW THRESHOLD | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6 W | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SUPERTEX INC | unknown | EAR99 | 8541.29.00.95 | |||||||
|
TN0602N3
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 1 A | 750 mΩ | HIGH INPUT IMPEDANCE | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | SUPERTEX INC | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||
|
TN0602N2
Supertex Inc
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 2.5 A | 750 mΩ | LOW THRESHOLD | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6 W | 6 W | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | SUPERTEX INC | unknown | EAR99 | 8541.29.00.95 | CYLINDRICAL, O-MBCY-W3 | ||
|
TN0602N3P012
Supertex Inc
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 1 A | 750 mΩ | LOW THRESHOLD | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SUPERTEX INC | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
TN0602N3P008
Supertex Inc
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 1 A | 750 mΩ | LOW THRESHOLD | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SUPERTEX INC | unknown | EAR99 | 8541.29.00.95 |