Filter Your Search
21 - 30 of 52,723 results
|
2SK0665
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 20 V | 1 | 100 mA | 50 Ω | BUILT-IN BIAS RESISTOR RATIO IS 0.02, HIGH INPUT IMPEDANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 mW | SWITCHING | SILICON | R-PDSO-G3 | e6 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | PANASONIC CORP | SC-70 | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | ||||||
|
5HP01N
SANYO Electric Co Ltd
|
Check for Price | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 50 V | 1 | 70 mA | 22 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 400 mW | SWITCHING | SILICON | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SANYO ELECTRIC CO LTD | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | ||||||||||||
|
TF202-E4-AN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1 mA | JUNCTION | DEPLETION MODE | AMPLIFIER | SILICON | R-PDSO-G3 | e0 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | SOT | SOT-523, 3 PIN | 3 | compliant | EAR99 | ||||||||||||||
|
TF202-E5-AC3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 1 mA | JUNCTION | DEPLETION MODE | AMPLIFIER | SILICON | R-PDSO-F3 | e0 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | UNISONIC TECHNOLOGIES CO LTD | SOT | SOT-113, 3 PIN | 3 | compliant | EAR99 | ||||||||||||||
|
5HN01S
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 50 V | 1 | 100 mA | 7.8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANYO SEMICONDUCTOR CO LTD | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | ||||||||||||||
|
5LP02C
SANYO Electric Co Ltd
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 50 V | 1 | 140 mA | 6.6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANYO ELECTRIC CO LTD | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | ||||||||||||
|
MIC94050YM4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 4 | 6 V | 1 | 1.8 A | 280 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G4 | e3 | COMMERCIAL | 1 | 260 | 40 | SUBSTRATE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||
|
2SK1109J37
NEC Electronics Group
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 10 mA | JUNCTION | DEPLETION MODE | SILICON | R-PDFP-F3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | FLAT | DUAL | NEC ELECTRONICS CORP | SC-59 | SC-59, 3 PIN | 3 | unknown | EAR99 | ||||||||||||||||
|
2SK2552J2-T2
NEC Electronics Group
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 10 mA | JUNCTION | DEPLETION MODE | SILICON | R-PDSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEC ELECTRONICS CORP | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | |||||||||||||||||
|
KTJ6131V
KEC
|
Check for Price | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | 50 mA | 40 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | KEC CORP | VSM, 3 PIN | unknown | EAR99 |