Filter Your Search
1 - 10 of 320,374 results
|
S1M
Micro Electronics Corporation
|
Check for Price | No | Obsolete | 1.2 kA | 100 µA | 5 mA | 200 µA | 600 V | SCR | 5 V/us | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
S1M
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 1.2 kA | 100 µA | 5 mA | 200 µA | 600 V | 1.2 A | SCR | SINGLE | SENSITIVE GATE | 5 V/us | 800 mV | 20 A | 100 µA | 600 V | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HUTSON INDUSTRIES | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
S1M
Micro Electronics Ltd
|
Check for Price | No | Obsolete | 1.2 kA | 100 µA | 5 mA | 200 µA | 600 V | SCR | 5 V/us | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | unknown | |||||||||||||||||||||||||||||
|
NYC0102BLT1G
Littelfuse Inc
|
$0.3231 | Yes | Active | 200 µA | 200 V | 250 mA | SCR | SINGLE | 200 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||||
|
5SGA30J2501
ABB Semiconductors
|
Check for Price | Active | 1300 kA | 4 A | 2.5 kV | 2.04 kA | GATE TURN-OFF SCR | SINGLE | 1.2 V | 30 kA | 17 V | O-XXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | ABB LTD | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
5SGA25H2501
ABB Semiconductors
|
Check for Price | Active | 830 kA | 2.5 A | 2.5 kV | 1.3 kA | GATE TURN-OFF SCR | SINGLE | 16 A | 17 V | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | ABB LTD | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
CLA50E1200HB
IXYS Corporation
|
$3.9610 | Yes | Yes | Transferred | 50 kA | 75 mA | 50 mA | 1.2 kV | 79 A | SCR | SINGLE | 200 µs | 1.6 V | 590 A | 1.2 kV | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | IXYS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.30.00.80 | TO-247AD | 3 | ||||||||||
|
CLA50E1200HB
Littelfuse Inc
|
$5.2648 | Yes | Active | 50 kA | 75 mA | 50 mA | 1.2 kV | 79 A | SCR | SINGLE | 200 µs | 1.6 V | 590 A | 1.2 kV | TO-247AD | R-PSFM-T3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||
|
S1A
Micro Electronics Corporation
|
Check for Price | No | Obsolete | 1.2 kA | 100 µA | 5 mA | 200 µA | 100 V | SCR | 5 V/us | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
S1A
Micro Electronics Ltd
|
Check for Price | No | Obsolete | 1.2 kA | 100 µA | 5 mA | 200 µA | 100 V | SCR | 5 V/us | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | unknown |