Filter Your Search
1 - 10 of 631 results
|
IXBOD1-10
IXYS Corporation
|
$9.4409 | Yes | Yes | Transferred | 30 mA | 30 mA | 950 V | 1 kV | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | 8541.30.00.80 | ||||
|
IXBOD1-08
IXYS Corporation
|
$9.4409 | Yes | Yes | Transferred | 30 mA | 30 mA | 750 V | 800 V | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | IXYS CORP | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
IXBOD1-09
IXYS Corporation
|
$9.4409 | Yes | Yes | Transferred | 30 mA | 30 mA | 850 V | 900 V | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | IXYS CORP | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
IXBOD1-07
IXYS Corporation
|
$9.5895 | Yes | Yes | Transferred | 30 mA | 30 mA | 550 V | 700 V | RVS BLOCKING BOD | SINGLE | R-PSIP-T2 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | IXYS CORP | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
IXBOD2-13
IXYS Corporation
|
$10.9658 | Yes | Transferred | RVS BLOCKING BOD | IXYS CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
IXBOD2-07
IXYS Corporation
|
$10.9658 | Yes | Transferred | RVS BLOCKING BOD | IXYS CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
IXBOD2-08
IXYS Corporation
|
$10.9658 | Yes | Transferred | RVS BLOCKING BOD | IXYS CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
IXBOD2-09
IXYS Corporation
|
$10.9658 | Yes | Transferred | RVS BLOCKING BOD | IXYS CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
IXBOD2-10
IXYS Corporation
|
$10.9658 | Yes | Transferred | RVS BLOCKING BOD | IXYS CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
IXBOD2-12
IXYS Corporation
|
$10.9658 | Yes | Transferred | RVS BLOCKING BOD | IXYS CORP | compliant | EAR99 |