Filter Your Search
21 - 30 of 572 results
|
HT-35RP
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 30 V | 40 V | DIAC | SINGLE | HIGH RELIABILITY | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||
|
HT-32A92
Teccor
|
Check for Price | Transferred | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
ET-36A
Littelfuse Inc
|
Check for Price | Obsolete | 32 V | 40 V | DIAC | SINGLE | TO-92 | O-PBCY-T2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
LLDB4-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 35 V | 45 V | DIAC | SINGLE | O-LELF-R2 | 1 | 110 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
HT-5761RP
Teccor
|
Check for Price | No | Transferred | 28 V | 36 V | DIAC | SINGLE | HIGH RELIABILITY | DO-35 | O-PALF-W2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
DB3MJ
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 28 V | 36 V | DIAC | SINGLE | R-PDSO-C2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | , | unknown | EAR99 | ||||||||||||||||
|
DB3MJ
Galaxy Microelectronics
|
Check for Price | Active | 28 V | 36 V | DIAC | SINGLE | R-PDSO-C2 | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | , | unknown | EAR99 | ||||||||||||||||
|
HT-36B92
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 34 V | 38 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
DB4-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 35 V | 45 V | DIAC | SINGLE | DO-35 | O-XALF-W2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | UNSPECIFIED | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | DO-35G, 2 PIN | 2 | unknown | EAR99 | 8541.30.00.80 | |||
|
DB4-HI
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 35 V | 45 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | 125 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | , | unknown | EAR99 |