Parametric results for: ET0131 under DIACs

Filter Your Search

1 - 10 of 572 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DB3
Diotec Semiconductor AG
$0.0197 Yes Active 28 V 36 V DIAC SINGLE DO-35 O-LALF-W2 Not Qualified 1 100 °C -50 °C 260 ISOLATED 1 2 GLASS ROUND LONG FORM NO WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-35 ROHS COMPLIANT, GLASS PACKAGE-2 2 compliant EAR99 8541.30.00.80 Diotec
DB32
Diotec Semiconductor AG
$0.0214 Yes Active 32 V 36 V DIAC SINGLE DO-35 O-LALF-W2 100 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 2 GLASS ROUND LONG FORM NO WIRE AXIAL DIOTEC SEMICONDUCTOR AG SOD-27, 2 PIN compliant EAR99 8541.30.00.80 Diotec
DB31
Diotec Semiconductor AG
$0.0214 Yes Active 30 V 34 V DIAC SINGLE DO-35 O-LALF-W2 100 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 2 GLASS ROUND LONG FORM NO WIRE AXIAL DIOTEC SEMICONDUCTOR AG SOD-27, 2 PIN compliant EAR99 8541.30.00.80 Diotec
BR100-03LLD
Diotec Semiconductor AG
$0.0242 Yes Active 28 V 36 V DIAC SINGLE 4 V DO-213AA O-PELF-R2 e3 Not Qualified 1 100 °C -50 °C 260 5 ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM YES MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA MINIMELF-2 2 compliant EAR99 8541.30.00.80 Diotec
BR100-04LLD
Diotec Semiconductor AG
$0.0278 Yes Active 35 V 45 V DIAC SINGLE 4 V DO-213AA O-PELF-R2 e3 Not Qualified 1 100 °C -50 °C 260 ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM YES Matte Tin (Sn) - annealed WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA MINIMELF-2 2 compliant EAR99 8541.30.00.80 Diotec
DB4
Diotec Semiconductor AG
$0.0315 Yes Active 35 V 45 V DIAC SINGLE DO-35 O-LALF-W2 e3 Not Qualified 1 100 °C -50 °C 260 ISOLATED 1 2 GLASS ROUND LONG FORM NO TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-35 ROHS COMPLIANT, GLASS PACKAGE-2 2 compliant EAR99 8541.30.00.80 Diotec
DB3TG
STMicroelectronics
$0.0362 Yes Active 30 V 34 V DIAC SINGLE DO-35 O-PALF-W2 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS compliant EAR99 8541.30.00.80 STMicroelectronics
DB3
STMicroelectronics
$0.1217 Yes Active 28 V 36 V DIAC SINGLE DO-35 O-PALF-W2 e3 Not Qualified 110 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS compliant EAR99 8541.30.00.80 STMicroelectronics
TMMDB3
STMicroelectronics
$0.1296 Yes Active 28 V 36 V DIAC SINGLE O-LELF-R2 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 2 GLASS ROUND LONG FORM YES Matte Tin (Sn) - annealed WRAP AROUND END STMICROELECTRONICS MELF MINIMELF-2 2 compliant EAR99 8541.30.00.80 STMicroelectronics
TMMDB3TG
STMicroelectronics
$0.1399 Yes Active 30 V 34 V DIAC SINGLE O-LELF-R2 e3 Not Qualified 1 125 °C -40 °C 260 30 ISOLATED 1 2 GLASS ROUND LONG FORM YES Matte Tin (Sn) - annealed WRAP AROUND END STMICROELECTRONICS MELF MINIMELF-2 2 compliant EAR99 8541.30.00.80 STMicroelectronics