Filter Your Search
31 - 40 of 572 results
|
HT-32A91
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
DB4-P
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 35 V | 45 V | DIAC | SINGLE | 3 V | 125 °C | -40 °C | ISOLATED | 1 | LONG FORM | NO | GOOD-ARK ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||||
|
HT-32B93RP
Teccor
|
Check for Price | Obsolete | 30 V | 34 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
DB3
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | HITANO ENTERPRISE CORP | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
FD0202YR00TR
Fagor Electrónica
|
Check for Price | Active | 30 V | 34 V | DIAC | SINGLE | DO-204AH | O-LALF-W2 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
HT-34B93
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 32 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
DB4
Galaxy Microelectronics
|
Check for Price | Yes | Active | 35 V | 45 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | 125 °C | -40 °C | 260 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||
|
D-60A
Hutson Industries
|
Check for Price | No | Obsolete | 56 V | 70 V | DIAC | SINGLE | 4 V | DO-35 | O-LALF-W2 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | HUTSON INDUSTRIES | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
HT-36B93
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 34 V | 38 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
BR100/031DO-41
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 30 V | 34 V | DIAC | SINGLE | 4 V | DO-204AL | 1 | 100 °C | -40 °C | 260 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | END | DIOTEC SEMICONDUCTOR AG | , | compliant | EAR99 |