Filter Your Search
1 - 10 of 1,774 results
|
MKP3V240RLG
onsemi
|
$0.1244 | Yes | Yes | Transferred | 100 mA | 100 mA | 220 V | 250 V | SIDAC | SINGLE | 20 A | 180 V | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | TIN | WIRE | AXIAL | ONSEMI | DO-201 | LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | 2 | 267-03 | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
MKP1V160G
Littelfuse Inc
|
$0.2429 | Yes | Obsolete | 100 mA | 150 V | 170 V | 900 mA | SIDAC | SINGLE | 4 A | DO-41 | O-PALF-W2 | Not Qualified | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | LITTELFUSE INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||
|
MKP3V240G
onsemi
|
$0.2680 | Yes | Yes | Transferred | 100 mA | 100 mA | 220 V | 250 V | SIDAC | SINGLE | 20 A | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | TIN | WIRE | AXIAL | ONSEMI | DO-201 | LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | 2 | 267-03 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
MKP1V120RLG
Littelfuse Inc
|
$0.3519 | Yes | Obsolete | 100 mA | 110 V | 130 V | 900 mA | SIDAC | SINGLE | 4 A | DO-41 | O-PALF-W2 | Not Qualified | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | LITTELFUSE INC | LONG FORM, O-PALF-W2 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||
|
MKP1V240G
Littelfuse Inc
|
$0.3872 | Yes | Obsolete | 100 mA | 220 V | 250 V | 900 mA | SIDAC | SINGLE | 4 A | DO-41 | O-PALF-W2 | Not Qualified | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | LITTELFUSE INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||
|
K2400G
Littelfuse Inc
|
$0.4680 | No | Yes | Active | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | 190 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
P1100EALAP
Littelfuse Inc
|
$0.5037 | Yes | Active | 150 mA | 150 mA | 130 V | 2 A | SIDAC | SINGLE | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | NO | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
SDP0240T023G6RP
Littelfuse Inc
|
$0.5135 | Yes | Active | THYRISTOR SURGE PROTECTOR | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||||
|
K1300S1URP
Littelfuse Inc
|
$0.5356 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||
|
K1100S1URP
Littelfuse Inc
|
$0.5356 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE |