Filter Your Search
31 - 40 of 1,774 results
|
K1200G
Littelfuse Inc
|
$0.5498 | No | Yes | Active | 150 mA | 110 V | 125 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
K1100SRP
Littelfuse Inc
|
$0.5508 | No | Yes | Active | 150 mA | 150 mA | 104 V | 118 V | 1 A | SIDAC | SINGLE | 20 A | DO-214 | R-PDSO-C2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
P1100EBLAP
Littelfuse Inc
|
$0.5569 | Yes | Active | 150 mA | 150 mA | 130 V | 2 A | SIDAC | SINGLE | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | NO | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
K1300E70
Littelfuse Inc
|
$0.5665 | No | Yes | Active | 150 mA | 120 V | 138 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
MKP1V130RLG
onsemi
|
$0.5672 | Yes | Yes | Transferred | 100 mA | 100 mA | 120 V | 140 V | SIDAC | SINGLE | 4 A | DO-41 | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | TIN | WIRE | AXIAL | ON SEMICONDUCTOR | DO-41 | LEAD FREE, PLASTIC, CASE 59A-10, 2 PIN | 2 | not_compliant | EAR99 | 8541.30.00.80 | 59-10 | |||||||
|
K2200G
Littelfuse Inc
|
$0.5840 | No | Yes | Active | 150 mA | 205 V | 230 V | 1 A | SIDAC | SINGLE | 20 A | 180 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
K1100G
Littelfuse Inc
|
$0.5848 | No | Yes | Active | 150 mA | 104 V | 118 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
K0900G
Littelfuse Inc
|
$0.5848 | No | Yes | Active | 150 mA | 150 mA | 79 V | 97 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
K1050G
Littelfuse Inc
|
$0.5848 | No | Yes | Active | 150 mA | 95 V | 113 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
K1300G
Littelfuse Inc
|
$0.5922 | No | Yes | Active | 150 mA | 120 V | 138 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |