Filter Your Search
1 - 2 of 2 results
|
MKP3V240G
Littelfuse Inc
|
$0.6280 | Yes | Obsolete | 100 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | O-PALF-W2 | Not Qualified | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||
|
MKP3V240G
onsemi
|
$0.2680 | Yes | Yes | Transferred | 100 mA | 100 mA | 220 V | 250 V | SIDAC | SINGLE | 20 A | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | TIN | WIRE | AXIAL | ONSEMI | not_compliant | EAR99 | 8541.30.00.80 | DO-201 | LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | 2 | 267-03 |