Parametric results for: k1500grp under SIDACs

Filter Your Search

1 - 10 of 1,774 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MKP3V240RLG
onsemi
$0.1244 Yes Yes Transferred 100 mA 100 mA 220 V 250 V SIDAC SINGLE 20 A 180 V O-PALF-W2 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C 260 ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO TIN WIRE AXIAL ONSEMI DO-201 LEAD FREE, PLASTIC, CASE 267-03, 2 PIN 2 267-03 not_compliant EAR99 8541.30.00.80
MKP1V160G
Littelfuse Inc
$0.2429 Yes Obsolete 100 mA 150 V 170 V 900 mA SIDAC SINGLE 4 A DO-41 O-PALF-W2 Not Qualified UL RECOGNIZED NOT SPECIFIED NOT SPECIFIED ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO WIRE AXIAL LITTELFUSE INC LONG FORM, O-PALF-W2 unknown EAR99 8541.30.00.80 LITTELFUSE
MKP3V240G
onsemi
$0.2680 Yes Yes Transferred 100 mA 100 mA 220 V 250 V SIDAC SINGLE 20 A O-PALF-W2 e3 Not Qualified UL RECOGNIZED 125 °C -40 °C 260 ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO TIN WIRE AXIAL ONSEMI DO-201 LEAD FREE, PLASTIC, CASE 267-03, 2 PIN 2 267-03 not_compliant EAR99 8541.30.00.80
MKP1V120RLG
Littelfuse Inc
$0.3519 Yes Obsolete 100 mA 110 V 130 V 900 mA SIDAC SINGLE 4 A DO-41 O-PALF-W2 Not Qualified UL RECOGNIZED NOT SPECIFIED NOT SPECIFIED ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO WIRE AXIAL LITTELFUSE INC LONG FORM, O-PALF-W2 compliant EAR99 8541.30.00.80 LITTELFUSE
MKP1V240G
Littelfuse Inc
$0.3872 Yes Obsolete 100 mA 220 V 250 V 900 mA SIDAC SINGLE 4 A DO-41 O-PALF-W2 Not Qualified UL RECOGNIZED NOT SPECIFIED NOT SPECIFIED ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO WIRE AXIAL LITTELFUSE INC LONG FORM, O-PALF-W2 unknown EAR99 8541.30.00.80 LITTELFUSE
K2400G
Littelfuse Inc
$0.4680 No Yes Active 150 mA 220 V 250 V 1 A SIDAC SINGLE 20 A 190 V DO-15 O-PALF-W2 e3 Not Qualified 2 125 °C -40 °C 260 40 ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 LONG FORM, O-PALF-W2 2 unknown EAR99 8541.30.00.80 LITTELFUSE
P1100EALAP
Littelfuse Inc
$0.5078 Yes Active 150 mA 150 mA 130 V 2 A SIDAC SINGLE 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 NO LITTELFUSE INC , unknown EAR99
K1100S1URP
Littelfuse Inc
$0.5356 Yes Active SIDAC e3 260 40 MATTE TIN LITTELFUSE INC unknown EAR99 LITTELFUSE
K1300S1URP
Littelfuse Inc
$0.5356 Yes Active SIDAC e3 260 40 MATTE TIN LITTELFUSE INC unknown EAR99 LITTELFUSE
K1400S1URP
Littelfuse Inc
$0.5356 Yes Active SIDAC e3 260 40 MATTE TIN LITTELFUSE INC unknown EAR99 LITTELFUSE