Filter Your Search
61 - 70 of 320,321 results
|
S6X8ES1AP
Littelfuse Inc
|
$0.2860 | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
TS110-8A1-AP
STMicroelectronics
|
$0.2906 | Yes | Active | 800 A | 12 mA | 100 µA | 800 V | 1.25 A | SCR | SINGLE | 800 mV | 21 A | 100 µA | 800 V | TO-92 | O-PBCY-T3 | IEC-61000-4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||||||||||
|
BT148W-600R,115
WeEn Semiconductor Co Ltd
|
$0.2908 | Yes | Active | 200 µA | 600 V | 1 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-73, 4 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
BT148-600R,127
WeEn Semiconductor Co Ltd
|
$0.2957 | Yes | Active | 200 µA | 600 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SIP-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||
|
TYN804RG
STMicroelectronics
|
$0.2976 | Yes | Obsolete | 1.6 V | 4 kA | 2 mA | 30 mA | 15 mA | 800 V | SCR | 50 µs | 50 V/us | 1.5 V | 60 A | 110 °C | -40 °C | NO | STMICROELECTRONICS | unknown | EAR99 | |||||||||||||||||||||||||||||
|
S4X8ESRP
Littelfuse Inc
|
$0.3007 | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
S4X8ES1RP
Littelfuse Inc
|
$0.3030 | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
S4X8ES2RP
Littelfuse Inc
|
$0.3030 | Yes | Active | 800 A | 500 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
S4X8ESAP
Littelfuse Inc
|
$0.3030 | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
MCR08MT1G
Littelfuse Inc
|
$0.3058 | Yes | Active | 200 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 30 | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |