Filter Your Search
1 - 4 of 4 results
|
B512F-2
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 60 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 2.5 V | 250 A | 600 V | R-XUFM-D6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | CYNERGY3 COMPONENTS LTD | MODULE | MODULE-6 | 6 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
B512F-2T
Cynergy3 Components
|
Check for Price | Yes | Yes | Contact Manufacturer | 60 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 2.5 V | 250 A | 600 V | R-XUFM-D6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | CYNERGY3 COMPONENTS LTD | MODULE | FLANGE MOUNT, R-XUFM-D6 | 6 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
B512F-2
Crydom Inc
|
$27.6553 | Yes | Transferred | 27 kA | 200 mA | 60 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 500 V/us | 2.5 V | 325 A | 600 V | R-XUFM-D6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | COPPER | SOLDER LUG | UPPER | CRYDOM INC | ROHS COMPLIANT PACKAGE-6 | 6 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
B512F-2T
Crydom Inc
|
$30.2013 | Yes | Transferred | 27 kA | 200 mA | 60 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | 500 V/us | 2.5 V | 325 A | 600 V | R-XUFM-D6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-D6 | 6 | compliant | EAR99 | 8541.30.00.80 |