Parametric results for: TRI under TRIACs

Filter Your Search

1 - 10 of 533 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Hutson Industries Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
IT28TG
Hutson Industries
Check for Price No No Contact Manufacturer 500 µA 25 mA 10 mA 200 V 8 A TRIAC SINGLE SENSITIVE GATE 2 V/us 30 V/us 2.2 V 500 µA TO-220AB R-PSFM-T3 e0 Not Qualified 110 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE HUTSON INDUSTRIES SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80
IT010B
Hutson Industries
Check for Price Contact Manufacturer 2 mA 50 mA 100 mA 50 V 10 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 5 V/us 2.5 V TO-220AB R-PSFM-T3 Not Qualified 100 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE HUTSON INDUSTRIES TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80
IT315B
Hutson Industries
Check for Price Contact Manufacturer 2 mA 50 mA 100 mA 300 V 15 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 5 V/us 2.5 V TO-220AB R-PSFM-T3 Not Qualified 100 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE HUTSON INDUSTRIES TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80
IT415HA
Hutson Industries
Check for Price No No Contact Manufacturer 2 mA 50 mA 25 mA 400 V 15 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 5 V/us 2.5 V TO-220AB R-PSFM-T3 e0 Not Qualified 100 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE HUTSON INDUSTRIES TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80
8T46SH
Hutson Industries
Check for Price No No Contact Manufacturer 500 µA 50 mA 25 mA 400 V 6 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 150 V/us 2.5 V TO-202 R-PSFM-T3 e0 Not Qualified 110 °C -40 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE HUTSON INDUSTRIES FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
8TD66
Hutson Industries
Check for Price No Obsolete 500 µA 50 mA 200 µA 600 V 6 A TRIAC WITH INT TRIGGER SINGLE MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 4 V/us 50 V/us 45 V 500 µA TO-202 R-PSFM-T3 e0 Not Qualified 110 °C -40 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE HUTSON INDUSTRIES FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
8TD56
Hutson Industries
Check for Price No Obsolete 500 µA 50 mA 200 µA 500 V 6 A TRIAC WITH INT TRIGGER SINGLE MAXIMUM BREAK-OVER VOLTAGE OF DIAC IS 45 4 V/us 50 V/us 45 V 500 µA TO-202 R-PSFM-T3 e0 Not Qualified 110 °C -40 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE HUTSON INDUSTRIES FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
8T24SH
Hutson Industries
Check for Price No No Contact Manufacturer 500 µA 30 mA 25 mA 200 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 150 V/us 2.5 V TO-202 R-PSFM-T3 e0 Not Qualified 110 °C -40 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE HUTSON INDUSTRIES FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80
HI43SH
Hutson Industries
Check for Price No Obsolete 750 µA 15 mA 25 mA 400 V 3 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 7 V/us 2.2 V TO-5 O-MBCY-W3 e0 Not Qualified 110 °C -40 °C MAIN TERMINAL 2 1 3 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM HUTSON INDUSTRIES CYLINDRICAL, O-MBCY-W3 unknown EAR99 8541.30.00.80
IT510HA
Hutson Industries
Check for Price No No Contact Manufacturer 2 mA 50 mA 25 mA 500 V 10 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 5 V/us 2.5 V TO-220AB R-PSFM-T3 e0 Not Qualified 100 °C -40 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE HUTSON INDUSTRIES TO-220AB FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.30.00.80